Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO BA9s Indicator Light, Clear, 24 V, 50 mA, 10000h

RS Stock No.: 105-067Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24 V

Lamp Base

BA9s

Current Rating

50 mA

Diameter

9.5mm

Lamp Size

T9

Length

24 mm

Lens Colour

Clear

Luminosity

3.1 lm

Life Hours

10000h

Country of Origin

Korea, Republic Of

You may be interested in
Lamp,filament,tubular,T9x24,BA
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO BA9s Indicator Light, Clear, 24 V, 50 mA, 10000h
€ 1.686Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 16.70

€ 1.67 Each (In a Pack of 10) (Exc. Vat)

€ 20.71

€ 2.071 Each (In a Pack of 10) (inc. VAT)

RS PRO BA9s Indicator Light, Clear, 24 V, 50 mA, 10000h

€ 16.70

€ 1.67 Each (In a Pack of 10) (Exc. Vat)

€ 20.71

€ 2.071 Each (In a Pack of 10) (inc. VAT)

RS PRO BA9s Indicator Light, Clear, 24 V, 50 mA, 10000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 1.67€ 16.70
100 - 490€ 1.51€ 15.10
500 - 2490€ 1.36€ 13.60
2500+€ 1.17€ 11.70
You may be interested in
Lamp,filament,tubular,T9x24,BA
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO BA9s Indicator Light, Clear, 24 V, 50 mA, 10000h
€ 1.686Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24 V

Lamp Base

BA9s

Current Rating

50 mA

Diameter

9.5mm

Lamp Size

T9

Length

24 mm

Lens Colour

Clear

Luminosity

3.1 lm

Life Hours

10000h

Country of Origin

Korea, Republic Of

You may be interested in
Lamp,filament,tubular,T9x24,BA
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO BA9s Indicator Light, Clear, 24 V, 50 mA, 10000h
€ 1.686Each (In a Pack of 10) (Exc. Vat)