Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Background Suppression
Detection Range
0.35 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
M8 Connector
Light Source
Red Light
IP Rating
IP67
Maximum Current
100mA
Response Time
3.5ms
Mounting Type
Screw, Bracket
Housing Material
PC+ABS;Filter: PMMA
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
PSE
Standards Met
CE
Country of Origin
China
€ 96.19
€ 96.19 Each (Exc. Vat)
€ 119.28
€ 119.28 Each (inc. VAT)
1
€ 96.19
€ 96.19 Each (Exc. Vat)
€ 119.28
€ 119.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Background Suppression
Detection Range
0.35 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
M8 Connector
Light Source
Red Light
IP Rating
IP67
Maximum Current
100mA
Response Time
3.5ms
Mounting Type
Screw, Bracket
Housing Material
PC+ABS;Filter: PMMA
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
PSE
Standards Met
CE
Country of Origin
China