E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 140 mm Detection Range

RS Stock No.: 729-5107Brand: RS PRODistrelec Article No.: 30425806
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

1 mm → 140 mm

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass, PC

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

Distrelec Product Id

30425806

Country of Origin

China

Product details

M18 Barrel Photoelectric Sensors

An economy range of threaded photoelectric barrel sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in nickel-plated brass bodies with IP67 sealing, these compact (60.5mm body length) photoelectric sensors are CE certified and suitable for almost any industrial application.

Cost effective alternative to leading brand M18 photoelectric sensors
Dual colour LED status indication
Adjustable sensitivity on diffuse detection sensors
Visible Red light aids alignment
Retro-reflective sensors are supplied complete with reflector

Supplied with

bracket

Stock information temporarily unavailable.

€ 119.92

€ 119.92 Each (Exc. Vat)

€ 148.70

€ 148.70 Each (inc. VAT)

RS PRO Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 140 mm Detection Range

€ 119.92

€ 119.92 Each (Exc. Vat)

€ 148.70

€ 148.70 Each (inc. VAT)

RS PRO Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 140 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

1 mm → 140 mm

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass, PC

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

Distrelec Product Id

30425806

Country of Origin

China

Product details

M18 Barrel Photoelectric Sensors

An economy range of threaded photoelectric barrel sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in nickel-plated brass bodies with IP67 sealing, these compact (60.5mm body length) photoelectric sensors are CE certified and suitable for almost any industrial application.

Cost effective alternative to leading brand M18 photoelectric sensors
Dual colour LED status indication
Adjustable sensitivity on diffuse detection sensors
Visible Red light aids alignment
Retro-reflective sensors are supplied complete with reflector

Supplied with

bracket