RS PRO Base Mounted Current Transformer, 1000A Input, 1000:5, 5 A Output, 101 x 56mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
1000:5
Bore Size
101 x 56mm
Transformer Type
Base Mounted
Input Current
1000A
Output Current
5 A
Overall Height
170mm
Overall Width
130mm
Overall Depth
60mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
130 x 60 x 170 mm
Country of Origin
China
€ 81.86
€ 81.86 Each (Exc. Vat)
€ 101.51
€ 101.51 Each (inc. VAT)
1
€ 81.86
€ 81.86 Each (Exc. Vat)
€ 101.51
€ 101.51 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 81.86 |
5 - 9 | € 79.77 |
10 - 24 | € 77.63 |
25+ | € 75.36 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
1000:5
Bore Size
101 x 56mm
Transformer Type
Base Mounted
Input Current
1000A
Output Current
5 A
Overall Height
170mm
Overall Width
130mm
Overall Depth
60mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
130 x 60 x 170 mm
Country of Origin
China