RS PRO Base Mounted Current Transformer, 1500A Input, 1500:5, 5 A Output, 61 x 51mm Bore

RS Stock No.: 171-8809Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Current Ratio

1500:5

Bore Size

61 x 51mm

Transformer Type

Base Mounted

Input Current

1500A

Output Current

5 A

Overall Height

110mm

Overall Width

86mm

Overall Depth

45mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

86 x 45 x 110 mm

Country of Origin

India

Stock information temporarily unavailable.

€ 38.50

€ 38.50 Each (Exc. Vat)

€ 47.74

€ 47.74 Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 1500A Input, 1500:5, 5 A Output, 61 x 51mm Bore

€ 38.50

€ 38.50 Each (Exc. Vat)

€ 47.74

€ 47.74 Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 1500A Input, 1500:5, 5 A Output, 61 x 51mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 38.50
5 - 9€ 37.54
10 - 24€ 36.52
25+€ 35.45

Technical Document

Specifications

Brand

RS Pro

Current Ratio

1500:5

Bore Size

61 x 51mm

Transformer Type

Base Mounted

Input Current

1500A

Output Current

5 A

Overall Height

110mm

Overall Width

86mm

Overall Depth

45mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

86 x 45 x 110 mm

Country of Origin

India