RS PRO Base Mounted Current Transformer, 150A Input, 150:5, 5 A Output, 30 x 10mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
150:5
Bore Size
30 x 10mm
Transformer Type
Base Mounted
Input Current
150A
Output Current
5 A
Overall Height
70mm
Overall Width
50mm
Overall Depth
31mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
50 x 31 x 70 mm
Country of Origin
India
€ 14.43
€ 14.43 Each (Exc. Vat)
€ 17.89
€ 17.89 Each (inc. VAT)
1
€ 14.43
€ 14.43 Each (Exc. Vat)
€ 17.89
€ 17.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 14.43 |
5 - 9 | € 14.07 |
10 - 24 | € 13.70 |
25+ | € 13.29 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
150:5
Bore Size
30 x 10mm
Transformer Type
Base Mounted
Input Current
150A
Output Current
5 A
Overall Height
70mm
Overall Width
50mm
Overall Depth
31mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
50 x 31 x 70 mm
Country of Origin
India