E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Base Mounted Current Transformer, 150A Input, 150:5, 5 A Output, 35mm Bore

RS Stock No.: 171-8826Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Current Ratio

150:5

Bore Size

35mm

Transformer Type

Base Mounted

Input Current

150A

Output Current

5 A

Overall Height

87.5mm

Overall Width

105mm

Overall Depth

38mm

Mounting Type

Surface Mount

For Use With

MCCB

Dimensions

105 x 38 x 87.5 mm

Country of Origin

China

Stock information temporarily unavailable.

€ 34.56

€ 34.56 Each (Exc. Vat)

€ 42.85

€ 42.85 Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 150A Input, 150:5, 5 A Output, 35mm Bore

€ 34.56

€ 34.56 Each (Exc. Vat)

€ 42.85

€ 42.85 Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 150A Input, 150:5, 5 A Output, 35mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 34.56
5 - 9€ 33.67
10 - 24€ 32.79
25+€ 31.82

Technical Document

Specifications

Brand

RS Pro

Current Ratio

150:5

Bore Size

35mm

Transformer Type

Base Mounted

Input Current

150A

Output Current

5 A

Overall Height

87.5mm

Overall Width

105mm

Overall Depth

38mm

Mounting Type

Surface Mount

For Use With

MCCB

Dimensions

105 x 38 x 87.5 mm

Country of Origin

China