RS PRO Battery Charger For Lead Acid 1 → 4 Cell 13.7V 35A with EU, UK plug

RS Stock No.: 260-3011Brand: RS PRO
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

13.7V

Number of Cells Charged

1 → 4

Charge Current

35A

Plug Type

EU, UK

Number of Batteries Charged

1

Input Voltage

195→ 264V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Maximum Output Power

525W

Number of Charge Stages

3

Charging Time

3 hr → 10 hr

Dimensions

275 x 186 x 76mm

Weight

3.5kg

Output Connectors

Battery Clip

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 619.27

€ 619.27 Each (Exc. Vat)

€ 767.89

€ 767.89 Each (inc. VAT)

RS PRO Battery Charger For Lead Acid 1 → 4 Cell 13.7V 35A with EU, UK plug

€ 619.27

€ 619.27 Each (Exc. Vat)

€ 767.89

€ 767.89 Each (inc. VAT)

RS PRO Battery Charger For Lead Acid 1 → 4 Cell 13.7V 35A with EU, UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

13.7V

Number of Cells Charged

1 → 4

Charge Current

35A

Plug Type

EU, UK

Number of Batteries Charged

1

Input Voltage

195→ 264V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Maximum Output Power

525W

Number of Charge Stages

3

Charging Time

3 hr → 10 hr

Dimensions

275 x 186 x 76mm

Weight

3.5kg

Output Connectors

Battery Clip

Country of Origin

Taiwan, Province Of China