RS PRO Battery Charger For Lead Acid 1 Cell 12V 10A with EU plug

Technical Document
Specifications
Brand
RS ProChemistries Charged
Lead Acid
Output Voltage
12V
Number of Cells Charged
1
Charge Current
10A
Plug Type
EU
Number of Batteries Charged
1
Input Voltage
115 V ac, 230 V ac
Battery Type Charged
Lead Acid
Batteries Included
No
Maximum Output Power
150W
Number of Charge Stages
3
Dimensions
186 x 88 x 47.5mm
Charging Time
3 hr → 10 hr
Weight
800g
Output Connectors
Battery Clip
Country of Origin
Taiwan, Province Of China
Product details
12V 3 Stage RS PRO Lead Acid Battery Chargers
The high-quality range of Automatic 3 Stage 12V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.
Features
3 Stage Control (Fast/Normal/Float)
Full Charge with Automatic Shutdown
Short Circuit Output Protected
Reverse Polarity Protected
Overload Protected
Compliant to safety standards
LED Indicator Included
RoHS & CE Directive Compliant
UK / EU Plugs
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 155.29
€ 155.29 Each (Exc. Vat)
€ 192.56
€ 192.56 Each (inc. VAT)
1
€ 155.29
€ 155.29 Each (Exc. Vat)
€ 192.56
€ 192.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProChemistries Charged
Lead Acid
Output Voltage
12V
Number of Cells Charged
1
Charge Current
10A
Plug Type
EU
Number of Batteries Charged
1
Input Voltage
115 V ac, 230 V ac
Battery Type Charged
Lead Acid
Batteries Included
No
Maximum Output Power
150W
Number of Charge Stages
3
Dimensions
186 x 88 x 47.5mm
Charging Time
3 hr → 10 hr
Weight
800g
Output Connectors
Battery Clip
Country of Origin
Taiwan, Province Of China
Product details
12V 3 Stage RS PRO Lead Acid Battery Chargers
The high-quality range of Automatic 3 Stage 12V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.
Features
3 Stage Control (Fast/Normal/Float)
Full Charge with Automatic Shutdown
Short Circuit Output Protected
Reverse Polarity Protected
Overload Protected
Compliant to safety standards
LED Indicator Included
RoHS & CE Directive Compliant
UK / EU Plugs
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.