RS PRO Battery Charger For Lead Acid 2 Cell 24V 4A with Schuko Plug, UK plug

RS Stock No.: 549-271Brand: RS PRO
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

24V

Number of Cells Charged

2

Charge Current

4A

Plug Type

Schuko Plug, UK

Number of Batteries Charged

1

Input Voltage

115 V ac, 230 V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

120W

Number of Charge Stages

3

Dimensions

186 x 88 x 47.5mm

Charging Time

3 hr → 10 hr

Weight

800g

Output Connectors

Battery Clip

Country of Origin

Taiwan, Province Of China

Product details

24V 3 Stage RS PRO Lead Acid Battery Chargers

The high-quality range of Automatic 3 Stage 24V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.

Features

• 3 Stage Control (Fast/Normal/Float)
• Full Charge with Automatic Shutdown
• Short Circuit Output Protected
• Most models with 115/230V input range
• Reverse Polarity Protected
• Overload Protected
• Compliant to safety standards
• LED Indicator Included
• RoHS & CE Directive Compliant
• UK / EU Plug

Benefits

When the battery is fully charged, an auto shutdown will take place. Charging works in either fast, normal or trickle rate. Due to its universal input voltage the battery charger is suitable for worldwide operation.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in

€ 135.34

€ 135.34 Each (Exc. Vat)

€ 167.82

€ 167.82 Each (inc. VAT)

RS PRO Battery Charger For Lead Acid 2 Cell 24V 4A with Schuko Plug, UK plug

€ 135.34

€ 135.34 Each (Exc. Vat)

€ 167.82

€ 167.82 Each (inc. VAT)

RS PRO Battery Charger For Lead Acid 2 Cell 24V 4A with Schuko Plug, UK plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

24V

Number of Cells Charged

2

Charge Current

4A

Plug Type

Schuko Plug, UK

Number of Batteries Charged

1

Input Voltage

115 V ac, 230 V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

120W

Number of Charge Stages

3

Dimensions

186 x 88 x 47.5mm

Charging Time

3 hr → 10 hr

Weight

800g

Output Connectors

Battery Clip

Country of Origin

Taiwan, Province Of China

Product details

24V 3 Stage RS PRO Lead Acid Battery Chargers

The high-quality range of Automatic 3 Stage 24V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.

Features

• 3 Stage Control (Fast/Normal/Float)
• Full Charge with Automatic Shutdown
• Short Circuit Output Protected
• Most models with 115/230V input range
• Reverse Polarity Protected
• Overload Protected
• Compliant to safety standards
• LED Indicator Included
• RoHS & CE Directive Compliant
• UK / EU Plug

Benefits

When the battery is fully charged, an auto shutdown will take place. Charging works in either fast, normal or trickle rate. Due to its universal input voltage the battery charger is suitable for worldwide operation.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in