Technical Document
Specifications
Brand
RS ProMounting Type
Screw
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Nickel
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Battery Terminal for Size 2 Lead Acid Batteries
Our own brand of RS Pro battery terminals are made from high-quality zinc plated bodies with brass terminals. Theyre designed to be mounted on size 2 lead acid batteries and the zinc plated bodies and an environmentally alternative to lead. With an effortless screw lock terminal this has been specially created to fit almost every vehicle battery.
These terminals are secure with a screw lock system that accounts for vibration, so your battery will stay connected at all times.
Features and Benefits:
Brass terminals
Zinc plated body for prolonged life and environmentally alternative to lead.
Secure screw lock system
Mounting dimensions – 55.4 x 10 x 19mm
Nuts supplied
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 20.18
€ 20.18 Each (Exc. Vat)
€ 25.02
€ 25.02 Each (inc. VAT)
1
€ 20.18
€ 20.18 Each (Exc. Vat)
€ 25.02
€ 25.02 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 20.18 |
5 - 24 | € 18.87 |
25 - 49 | € 17.07 |
50+ | € 15.84 |
Technical Document
Specifications
Brand
RS ProMounting Type
Screw
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Nickel
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Battery Terminal for Size 2 Lead Acid Batteries
Our own brand of RS Pro battery terminals are made from high-quality zinc plated bodies with brass terminals. Theyre designed to be mounted on size 2 lead acid batteries and the zinc plated bodies and an environmentally alternative to lead. With an effortless screw lock terminal this has been specially created to fit almost every vehicle battery.
These terminals are secure with a screw lock system that accounts for vibration, so your battery will stay connected at all times.
Features and Benefits:
Brass terminals
Zinc plated body for prolonged life and environmentally alternative to lead.
Secure screw lock system
Mounting dimensions – 55.4 x 10 x 19mm
Nuts supplied
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.