RS PRO Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
RS Stock No.: 324-2342Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Bayonet Adapter
For Use With
Temperature Sensor
Application
Connector
Standards Met
RoHS Compliant
Country of Origin
France
Product details
RS Pro Bayonet latch mounting bases
Stock information temporarily unavailable.
€ 21.87
€ 21.87 Each (Exc. Vat)
€ 27.12
€ 27.12 Each (inc. VAT)
RS PRO Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
1
€ 21.87
€ 21.87 Each (Exc. Vat)
€ 27.12
€ 27.12 Each (inc. VAT)
RS PRO Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 21.87 |
5 - 9 | € 21.12 |
10+ | € 20.31 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Bayonet Adapter
For Use With
Temperature Sensor
Application
Connector
Standards Met
RoHS Compliant
Country of Origin
France
Product details