RS PRO Beige, 16mm², Screw Termination

RS Stock No.: 913-1217Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

American Wire Gauge

14 → 4AWG

Termination Method

Screw

Cable CSA

16mm²

Voltage Rating

1 kV

Current Rating

76 (IEC) A, 78 (CSA) A, 78 (UL) A

Country of Origin

Taiwan, Province Of China

Product details

Screw Clamp Terminal Blocks

DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail

Stock information temporarily unavailable.

€ 20.40

€ 2.04 Each (In a Pack of 10) (Exc. Vat)

€ 25.30

€ 2.53 Each (In a Pack of 10) (inc. VAT)

RS PRO Beige, 16mm², Screw Termination

€ 20.40

€ 2.04 Each (In a Pack of 10) (Exc. Vat)

€ 25.30

€ 2.53 Each (In a Pack of 10) (inc. VAT)

RS PRO Beige, 16mm², Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

American Wire Gauge

14 → 4AWG

Termination Method

Screw

Cable CSA

16mm²

Voltage Rating

1 kV

Current Rating

76 (IEC) A, 78 (CSA) A, 78 (UL) A

Country of Origin

Taiwan, Province Of China

Product details

Screw Clamp Terminal Blocks

DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail