RS PRO Beige Microfibre Cloths for Polishing, Dry Use, Box of 5, 350 x 350mm, Repeat Use

RS Stock No.: 568-152Brand: RS PRO
brand-logo
View all in Cloths

Technical Document

Specifications

Brand

RS Pro

Cloth Material

Microfibre

Application

Polishing

Colour

Beige

Package Type

Box

Number of Wipes per Pack

5

Wiper Size

350 x 350mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Country of Origin

United Kingdom

Product details

Polishing Cloths

High quality Selvyt™ polishing cloths. Ideal for use on all types of glass or acrylic optical lenses, VDU screens, polished surfaces etc.

You may be interested in

€ 45.55

€ 45.55 1 Box of 5 (Exc. Vat)

€ 56.48

€ 56.48 1 Box of 5 (inc. VAT)

RS PRO Beige Microfibre Cloths for Polishing, Dry Use, Box of 5, 350 x 350mm, Repeat Use

€ 45.55

€ 45.55 1 Box of 5 (Exc. Vat)

€ 56.48

€ 56.48 1 Box of 5 (inc. VAT)

RS PRO Beige Microfibre Cloths for Polishing, Dry Use, Box of 5, 350 x 350mm, Repeat Use

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cloth Material

Microfibre

Application

Polishing

Colour

Beige

Package Type

Box

Number of Wipes per Pack

5

Wiper Size

350 x 350mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Country of Origin

United Kingdom

Product details

Polishing Cloths

High quality Selvyt™ polishing cloths. Ideal for use on all types of glass or acrylic optical lenses, VDU screens, polished surfaces etc.

You may be interested in