RS PRO Beige, Single-Level, Screw Termination

RS Stock No.: 872-4688Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Number of Levels

Single

American Wire Gauge

16 → 4AWG

Series

17124.2

Voltage Rating

1 kV

Termination Method

Screw

Current Rating

101 (IEC) A, 85 (CSA) A, 85 (UL) A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

SRK Series Feed-Through Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Blue, Single-Level, Screw Termination
€ 5.692Each (In a Pack of 5) (Exc. Vat)

€ 22.30

€ 4.46 Each (In a Pack of 5) (Exc. Vat)

€ 27.65

€ 5.53 Each (In a Pack of 5) (inc. VAT)

RS PRO Beige, Single-Level, Screw Termination

€ 22.30

€ 4.46 Each (In a Pack of 5) (Exc. Vat)

€ 27.65

€ 5.53 Each (In a Pack of 5) (inc. VAT)

RS PRO Beige, Single-Level, Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Blue, Single-Level, Screw Termination
€ 5.692Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Number of Levels

Single

American Wire Gauge

16 → 4AWG

Series

17124.2

Voltage Rating

1 kV

Termination Method

Screw

Current Rating

101 (IEC) A, 85 (CSA) A, 85 (UL) A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

SRK Series Feed-Through Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Blue, Single-Level, Screw Termination
€ 5.692Each (In a Pack of 5) (Exc. Vat)