RS PRO Bench Vice x 30.5mm 50mm x 35mm, 1kg

RS Stock No.: 829-6149Brand: RS PRO
brand-logo
View all in Vices

Technical Document

Specifications

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

50mm

Jaw Opening

35mm

Jaw Depth

30.5mm

Mounting

Bolts, Clamp

Weight

1kg

Country of Origin

Turkey

Product details

RS PRO Fine Mechanics Bench Vice

From RS PRO this mechanics bench vice is an excellent choice for using to clamp and secure all your mechanical and electrical items. The bench vice benefits from a drop forged construction which is ideal for critical holding.

This durable vice from RS PRO is made of steel, it has a handy 360° swivel base which ensures the user has the correct angle for working. The jaws of the vice are made from high grade, hardened steel, offering maximum durability, even for power work.

Features and Benefits

• Ideal for precision clamping
• Secures onto a bench to enable precision working
• Can be used for mechanical and electrical items
• 50 and 75 mm jaw capacities
• 360° swivel base to give an optimal working angle
• High grade hardened and tempered jaws
• Die forged rear jaws with a small anvil
• Capable for use with power work

Applications

• Workshops
• Model Makers
• Hobbyists
• DIY enthusiasts
• Garages

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in

€ 109.06

€ 109.06 Each (Exc. Vat)

€ 135.23

€ 135.23 Each (inc. VAT)

RS PRO Bench Vice x 30.5mm 50mm x 35mm, 1kg

€ 109.06

€ 109.06 Each (Exc. Vat)

€ 135.23

€ 135.23 Each (inc. VAT)

RS PRO Bench Vice x 30.5mm 50mm x 35mm, 1kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

50mm

Jaw Opening

35mm

Jaw Depth

30.5mm

Mounting

Bolts, Clamp

Weight

1kg

Country of Origin

Turkey

Product details

RS PRO Fine Mechanics Bench Vice

From RS PRO this mechanics bench vice is an excellent choice for using to clamp and secure all your mechanical and electrical items. The bench vice benefits from a drop forged construction which is ideal for critical holding.

This durable vice from RS PRO is made of steel, it has a handy 360° swivel base which ensures the user has the correct angle for working. The jaws of the vice are made from high grade, hardened steel, offering maximum durability, even for power work.

Features and Benefits

• Ideal for precision clamping
• Secures onto a bench to enable precision working
• Can be used for mechanical and electrical items
• 50 and 75 mm jaw capacities
• 360° swivel base to give an optimal working angle
• High grade hardened and tempered jaws
• Die forged rear jaws with a small anvil
• Capable for use with power work

Applications

• Workshops
• Model Makers
• Hobbyists
• DIY enthusiasts
• Garages

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in