RS PRO Bench Vice x 98mm 140mm x 200mm, 16.5kg

RS Stock No.: 771-9290Brand: RS PRO
brand-logo
View all in Vices

Technical Document

Specifications

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

140mm

Jaw Opening

200mm

Jaw Depth

98mm

Mounting

Screw

Weight

16.5kg

Country of Origin

Turkey

Product details

Drop Forged Parallel Bench Vice

Drop forged steel vice with flat, parallel jaws and fixing holes for mounting to a bench or worktop. Sizes marked on vice bar for easy setting.

Extra large anvil
Induction hardened jaws & anvil (HRC 52 → 58)
Jaw alignment system ensures precision clamping
Sliding guides protect against contamination

You may be interested in
Record Bench Vice x 100mm 230mm x 330mm
€ 748.54Each (Exc. Vat)

€ 483.35

€ 483.35 Each (Exc. Vat)

€ 599.35

€ 599.35 Each (inc. VAT)

RS PRO Bench Vice x 98mm 140mm x 200mm, 16.5kg

€ 483.35

€ 483.35 Each (Exc. Vat)

€ 599.35

€ 599.35 Each (inc. VAT)

RS PRO Bench Vice x 98mm 140mm x 200mm, 16.5kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Record Bench Vice x 100mm 230mm x 330mm
€ 748.54Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

140mm

Jaw Opening

200mm

Jaw Depth

98mm

Mounting

Screw

Weight

16.5kg

Country of Origin

Turkey

Product details

Drop Forged Parallel Bench Vice

Drop forged steel vice with flat, parallel jaws and fixing holes for mounting to a bench or worktop. Sizes marked on vice bar for easy setting.

Extra large anvil
Induction hardened jaws & anvil (HRC 52 → 58)
Jaw alignment system ensures precision clamping
Sliding guides protect against contamination

You may be interested in
Record Bench Vice x 100mm 230mm x 330mm
€ 748.54Each (Exc. Vat)