RS PRO Bench Weighing Scale, 1.2kg Weight Capacity

RS Stock No.: 805-6691Brand: RS PRO
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

RS Pro

Weighing Capacity

1.2kg

Scale Type

Bench

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug

Weighpan Width

128mm

Weighpan Diameter

120mm

Net Weight

1kg

Minimum Operating Temperature

10°C

Maximum Operating Temperature

40°C

Country of Origin

China

Product details

RS PRO ES-HA Series Precision Digital Scales

RS PRO professional, highly accurate balance scales with a secure, robust plastic housing. The ES-HA series of balances are supplied with an AC adapter and RS-232 interface for connection to a PC. Ideal for any precision weighing task.

Options include:
805-6682 - 300g weighing capacity
805-6691 - 1200g weighing capacity

Bench scales are a very popular scale used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.

Features and Benefits:

Stainless Steel plate for easy clean and durability
High precision strain gauge load cell
Built-in digital LCD screen with blue back light clearly and quickly displays the weight of the item being weighed and is easy-to-read
Parts counting function
Leveling bubble and adjustable feet for fine adjustment and accurate settings of the scale
Bi-directional RS232 interface - allowing communication to a PC
Sealed panels for added protection
Outside calibration for easy setting
Mains or battery operated with overload protection (batteries not included)
Tare function - the scale automatically subtracts the weight of the container so that it is zero
Weighing units g, oz, ozt, dwt, ct, lb, t, pcs

Typical Applications:

Weighing scales or scales are devices that can measure the weight of an item placed on it. They are precise measurement instruments that can be used to measure a range of items within different applications and environments, as long as it’s within the weighing capacity. Weighing scales can range in design from being ultra-compact and portable, easy to transport and store away, especially for weighing smaller items on the go, or can be larger and a more permanent fixture within the area it is being used it, generally for weighing larger, heavier items. Weighing scales are incredibly versatile and easy to use, which is why they can be most commonly found in:
Schools or universities
Laboratories or research facilities
Shops
At home
Manufacturing and industrial environments like factories, warehouses and more

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

€ 384.26

€ 384.26 Each (Exc. Vat)

€ 476.48

€ 476.48 Each (inc. VAT)

RS PRO Bench Weighing Scale, 1.2kg Weight Capacity

Calibration type

€ 384.26

€ 384.26 Each (Exc. Vat)

€ 476.48

€ 476.48 Each (inc. VAT)

RS PRO Bench Weighing Scale, 1.2kg Weight Capacity

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Weighing Capacity

1.2kg

Scale Type

Bench

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug

Weighpan Width

128mm

Weighpan Diameter

120mm

Net Weight

1kg

Minimum Operating Temperature

10°C

Maximum Operating Temperature

40°C

Country of Origin

China

Product details

RS PRO ES-HA Series Precision Digital Scales

RS PRO professional, highly accurate balance scales with a secure, robust plastic housing. The ES-HA series of balances are supplied with an AC adapter and RS-232 interface for connection to a PC. Ideal for any precision weighing task.

Options include:
805-6682 - 300g weighing capacity
805-6691 - 1200g weighing capacity

Bench scales are a very popular scale used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.

Features and Benefits:

Stainless Steel plate for easy clean and durability
High precision strain gauge load cell
Built-in digital LCD screen with blue back light clearly and quickly displays the weight of the item being weighed and is easy-to-read
Parts counting function
Leveling bubble and adjustable feet for fine adjustment and accurate settings of the scale
Bi-directional RS232 interface - allowing communication to a PC
Sealed panels for added protection
Outside calibration for easy setting
Mains or battery operated with overload protection (batteries not included)
Tare function - the scale automatically subtracts the weight of the container so that it is zero
Weighing units g, oz, ozt, dwt, ct, lb, t, pcs

Typical Applications:

Weighing scales or scales are devices that can measure the weight of an item placed on it. They are precise measurement instruments that can be used to measure a range of items within different applications and environments, as long as it’s within the weighing capacity. Weighing scales can range in design from being ultra-compact and portable, easy to transport and store away, especially for weighing smaller items on the go, or can be larger and a more permanent fixture within the area it is being used it, generally for weighing larger, heavier items. Weighing scales are incredibly versatile and easy to use, which is why they can be most commonly found in:
Schools or universities
Laboratories or research facilities
Shops
At home
Manufacturing and industrial environments like factories, warehouses and more

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.