Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Bench/Floor ESD-Safe Mat, 1.22m x 610mm x 2mm

RS Stock No.: 120-8839Brand: RS PRO
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Thickness

2mm

Length

1.22m

Width

610mm

Product details

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Bench/Floor ESD-Safe Mat, 1.22m x 610mm x 2mm

P.O.A.

RS PRO Bench/Floor ESD-Safe Mat, 1.22m x 610mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Thickness

2mm

Length

1.22m

Width

610mm

Product details

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in