Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
150°C
Closing Temperature
135°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Reset Type
Automatic
Mounting Type
Fixed
Switch Function
NC
Country of Origin
China
€ 12.35
€ 12.35 Each (Exc. Vat)
€ 15.31
€ 15.31 Each (inc. VAT)
1
€ 12.35
€ 12.35 Each (Exc. Vat)
€ 15.31
€ 15.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 12.35 |
5 - 8 | € 11.90 |
9+ | € 11.82 |
Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
150°C
Closing Temperature
135°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Reset Type
Automatic
Mounting Type
Fixed
Switch Function
NC
Country of Origin
China