RS PRO Bi-Metallic Thermostat, Opens at 15°C, Closes at 0°C, +150°C Max, NC, Automatic Reset, Fixed Mount

RS Stock No.: 222-8218Brand: RS PRO
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

15°C

Thermostat Type

Bi-Metallic

Closing Temperature

0°C

Switch Configuration

NC

Contact Rating

15A at 125VAC, 16A at 250VAC

Contact Voltage Rating

16A 250V/15A 125V

Terminal Type

Vertical Tab

Mounting Type

Fixed

Switch Function

NC

Reset Type

Automatic

Country of Origin

China

Stock information temporarily unavailable.

€ 10.88

€ 10.88 Each (Exc. Vat)

€ 13.49

€ 13.49 Each (inc. VAT)

RS PRO Bi-Metallic Thermostat, Opens at 15°C, Closes at 0°C, +150°C Max, NC, Automatic Reset, Fixed Mount

€ 10.88

€ 10.88 Each (Exc. Vat)

€ 13.49

€ 13.49 Each (inc. VAT)

RS PRO Bi-Metallic Thermostat, Opens at 15°C, Closes at 0°C, +150°C Max, NC, Automatic Reset, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 10.88
5 - 8€ 10.52
9+€ 10.47

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

15°C

Thermostat Type

Bi-Metallic

Closing Temperature

0°C

Switch Configuration

NC

Contact Rating

15A at 125VAC, 16A at 250VAC

Contact Voltage Rating

16A 250V/15A 125V

Terminal Type

Vertical Tab

Mounting Type

Fixed

Switch Function

NC

Reset Type

Automatic

Country of Origin

China