E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black 0.13mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, PVC Insulation

RS Stock No.: 874-0393Brand: RS PRODistrelec Article No.: 30403603
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.13mm²

Sheath Colour

Black

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.3mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

RoHS Compliant, UL 1581, UL 758

Insulation Wall Thickness

0.4mm

Number of Strands

7

Size of Strands

0.16mm

Distrelec Product Id

30403603

Country of Origin

China

Product details

RS UL1007 300V Hook-up Wire

The RS version of this hook up wire can be used for internal wiring of electronic and electrical equipment.

Stranded tinned copper conductor
Various colours
PVC insulation
18,20,22,24,26,28 AWG

Standards

RoHS, VW-1, UL758, UL1581

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

€ 17.70

€ 17.70 1 Reel of 100 Metres (Exc. Vat)

€ 21.95

€ 21.95 1 Reel of 100 Metres (inc. VAT)

RS PRO Black 0.13mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, PVC Insulation

€ 17.70

€ 17.70 1 Reel of 100 Metres (Exc. Vat)

€ 21.95

€ 21.95 1 Reel of 100 Metres (inc. VAT)

RS PRO Black 0.13mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.13mm²

Sheath Colour

Black

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.3mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

RoHS Compliant, UL 1581, UL 758

Insulation Wall Thickness

0.4mm

Number of Strands

7

Size of Strands

0.16mm

Distrelec Product Id

30403603

Country of Origin

China

Product details

RS UL1007 300V Hook-up Wire

The RS version of this hook up wire can be used for internal wiring of electronic and electrical equipment.

Stranded tinned copper conductor
Various colours
PVC insulation
18,20,22,24,26,28 AWG

Standards

RoHS, VW-1, UL758, UL1581

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.