RS PRO Black 100% Cotton Short Sleeve T-Shirt, UK- 4XL

RS Stock No.: 285-4868Brand: RS PRO
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Style

T-Shirt

Fitting

Ungendered

Material

100% Cotton

Hi-Vis

No

Sleeve Type

Short

Material Properties

Breathable

Size UK

4XL

Country of Origin

Bangladesh

You may be interested in

€ 11.02

€ 11.02 Each (Exc. Vat)

€ 13.66

€ 13.66 Each (inc. VAT)

RS PRO Black 100% Cotton Short Sleeve T-Shirt, UK- 4XL

€ 11.02

€ 11.02 Each (Exc. Vat)

€ 13.66

€ 13.66 Each (inc. VAT)

RS PRO Black 100% Cotton Short Sleeve T-Shirt, UK- 4XL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Style

T-Shirt

Fitting

Ungendered

Material

100% Cotton

Hi-Vis

No

Sleeve Type

Short

Material Properties

Breathable

Size UK

4XL

Country of Origin

Bangladesh

You may be interested in