RS PRO Black 100% Polyester Fleece Jacket 4XL
RS Stock No.: 285-4912Brand: RS PRO

Technical Document
Specifications
Brand
RS ProClothing Type
Fleece Jacket
Gender
Unisex
Colour
Black
Material
100% Polyester
Sleeve Type
Long
Hooded
No
Pockets
Front
Fitting
Regular
Size
4XL
Closure Type
Zip
Country of Origin
Bangladesh
€ 33.75
€ 33.75 Each (Exc. Vat)
€ 41.85
€ 41.85 Each (inc. VAT)
RS PRO Black 100% Polyester Fleece Jacket 4XL
1
€ 33.75
€ 33.75 Each (Exc. Vat)
€ 41.85
€ 41.85 Each (inc. VAT)
RS PRO Black 100% Polyester Fleece Jacket 4XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProClothing Type
Fleece Jacket
Gender
Unisex
Colour
Black
Material
100% Polyester
Sleeve Type
Long
Hooded
No
Pockets
Front
Fitting
Regular
Size
4XL
Closure Type
Zip
Country of Origin
Bangladesh