RS PRO Black 100% Polyester Fleece Jacket 5XL
RS Stock No.: 285-4913Brand: RS PRO

Technical Document
Specifications
Brand
RS ProClothing Type
Fleece Jacket
Gender
Unisex
Colour
Black
Material
100% Polyester
Sleeve Type
Long
Hooded
No
Pockets
Front
Size
5XL
Fitting
Regular
Closure Type
Zip
Country of Origin
Bangladesh
€ 36.05
€ 36.05 Each (Exc. Vat)
€ 44.70
€ 44.70 Each (inc. VAT)
RS PRO Black 100% Polyester Fleece Jacket 5XL
1
€ 36.05
€ 36.05 Each (Exc. Vat)
€ 44.70
€ 44.70 Each (inc. VAT)
RS PRO Black 100% Polyester Fleece Jacket 5XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProClothing Type
Fleece Jacket
Gender
Unisex
Colour
Black
Material
100% Polyester
Sleeve Type
Long
Hooded
No
Pockets
Front
Size
5XL
Fitting
Regular
Closure Type
Zip
Country of Origin
Bangladesh