RS PRO Black 100% Polyester Fleece Jacket L

RS Stock No.: 285-4915Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Fleece Jacket

Gender

Unisex

Colour

Black

Material

100% Polyester

Sleeve Type

Long

Hooded

No

Pockets

Front

Size

L

Fitting

Regular

Closure Type

Zip

Country of Origin

Bangladesh

You may be interested in

€ 31.45

€ 31.45 Each (Exc. Vat)

€ 39.00

€ 39.00 Each (inc. VAT)

RS PRO Black 100% Polyester Fleece Jacket L

€ 31.45

€ 31.45 Each (Exc. Vat)

€ 39.00

€ 39.00 Each (inc. VAT)

RS PRO Black 100% Polyester Fleece Jacket L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Fleece Jacket

Gender

Unisex

Colour

Black

Material

100% Polyester

Sleeve Type

Long

Hooded

No

Pockets

Front

Size

L

Fitting

Regular

Closure Type

Zip

Country of Origin

Bangladesh

You may be interested in