RS PRO Black 100% Polyester Fleece Jacket XL
RS Stock No.: 284-8271Brand: RS PRO

Technical Document
Specifications
Brand
RS ProClothing Type
Fleece Jacket
Gender
Unisex
Colour
Black
Material
100% Polyester
Sleeve Type
Long
Hooded
No
Pockets
Front
Size
XL
Fitting
Regular
Closure Type
Zip
Country of Origin
Bangladesh
€ 40.59
€ 40.59 Each (Exc. Vat)
€ 50.33
€ 50.33 Each (inc. VAT)
RS PRO Black 100% Polyester Fleece Jacket XL
1
€ 40.59
€ 40.59 Each (Exc. Vat)
€ 50.33
€ 50.33 Each (inc. VAT)
RS PRO Black 100% Polyester Fleece Jacket XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProClothing Type
Fleece Jacket
Gender
Unisex
Colour
Black
Material
100% Polyester
Sleeve Type
Long
Hooded
No
Pockets
Front
Size
XL
Fitting
Regular
Closure Type
Zip
Country of Origin
Bangladesh