RS PRO Black 100% Polyester Fleece Jacket XS
RS Stock No.: 285-4920Brand: RS PRO

Technical Document
Specifications
Brand
RS ProClothing Type
Fleece Jacket
Gender
Unisex
Colour
Black
Material
100% Polyester
Sleeve Type
Long
Hooded
No
Pockets
Front
Size
XS
Fitting
Regular
Closure Type
Zip
Country of Origin
Bangladesh
€ 31.45
€ 31.45 Each (Exc. Vat)
€ 39.00
€ 39.00 Each (inc. VAT)
RS PRO Black 100% Polyester Fleece Jacket XS
1
€ 31.45
€ 31.45 Each (Exc. Vat)
€ 39.00
€ 39.00 Each (inc. VAT)
RS PRO Black 100% Polyester Fleece Jacket XS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProClothing Type
Fleece Jacket
Gender
Unisex
Colour
Black
Material
100% Polyester
Sleeve Type
Long
Hooded
No
Pockets
Front
Size
XS
Fitting
Regular
Closure Type
Zip
Country of Origin
Bangladesh