Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RS PRO Black 1mm² Hook Up Wire, 18 AWG, 32/0.2 mm, 25m, PVC Insulation

RS Stock No.: 811-4416Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

32/0.2 mm

Length

25m

Insulation material

PVC

Voltage Rating

1000 V

Outer Diameter

3.4mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Conductor Material

Copper

Standards Met

BS 6231

Cable Type

Control

Series

FLEXIBLE BK

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Size of Strands

0.2mm

Outer Sheath Material

PVC

Number of Strands

32

Country of Origin

United Kingdom

Product details

RS PRO Single Core Control Cable – Type BK

From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits

• Maximum operating temperature of 70°C
• Voltage rating of 1000 V
• Availale length:100 m or 25m
• Single core cable – Flexible Type BK
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant

Applications

Single core control cable has a variety of application use such as;

• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters

Why would you choose RS PRO for single core control cable?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

BS6231

You may be interested in
Stock information temporarily unavailable.

€ 19.03

€ 19.03 1 Reel of 25 Metres (Exc. Vat)

€ 23.60

€ 23.60 1 Reel of 25 Metres (inc. VAT)

RS PRO Black 1mm² Hook Up Wire, 18 AWG, 32/0.2 mm, 25m, PVC Insulation

€ 19.03

€ 19.03 1 Reel of 25 Metres (Exc. Vat)

€ 23.60

€ 23.60 1 Reel of 25 Metres (inc. VAT)

RS PRO Black 1mm² Hook Up Wire, 18 AWG, 32/0.2 mm, 25m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

32/0.2 mm

Length

25m

Insulation material

PVC

Voltage Rating

1000 V

Outer Diameter

3.4mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Conductor Material

Copper

Standards Met

BS 6231

Cable Type

Control

Series

FLEXIBLE BK

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Size of Strands

0.2mm

Outer Sheath Material

PVC

Number of Strands

32

Country of Origin

United Kingdom

Product details

RS PRO Single Core Control Cable – Type BK

From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits

• Maximum operating temperature of 70°C
• Voltage rating of 1000 V
• Availale length:100 m or 25m
• Single core cable – Flexible Type BK
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant

Applications

Single core control cable has a variety of application use such as;

• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters

Why would you choose RS PRO for single core control cable?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

BS6231

You may be interested in