RS PRO Black 2.5mm² Hook Up Wire, 14 AWG, 45/0.25 mm, 100m, PVC Insulation

RS Stock No.: 902-8408Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5mm²

Sheath Colour

Black

American Wire Gauge

14 AWG

Cable Shape

Round

Core Strands

45/0.25 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Outer Diameter

4.1mm

Voltage Rating

750 V

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Current Rating

32A

Conductor Material

Copper

Standards Met

IEC 60332-1

Fire Behaviour

Flame Retardant

Series

H07V-K

Harmonised Code

H07V-K

Number of Strands

45

Size of Strands

0.25mm

Outer Sheath Material

PVC

Country of Origin

Turkey

€ 108.07

€ 108.07 1 Reel of 100 Metres (Exc. Vat)

€ 134.01

€ 134.01 1 Reel of 100 Metres (inc. VAT)

RS PRO Black 2.5mm² Hook Up Wire, 14 AWG, 45/0.25 mm, 100m, PVC Insulation

€ 108.07

€ 108.07 1 Reel of 100 Metres (Exc. Vat)

€ 134.01

€ 134.01 1 Reel of 100 Metres (inc. VAT)

RS PRO Black 2.5mm² Hook Up Wire, 14 AWG, 45/0.25 mm, 100m, PVC Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5mm²

Sheath Colour

Black

American Wire Gauge

14 AWG

Cable Shape

Round

Core Strands

45/0.25 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Outer Diameter

4.1mm

Voltage Rating

750 V

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Current Rating

32A

Conductor Material

Copper

Standards Met

IEC 60332-1

Fire Behaviour

Flame Retardant

Series

H07V-K

Harmonised Code

H07V-K

Number of Strands

45

Size of Strands

0.25mm

Outer Sheath Material

PVC

Country of Origin

Turkey