RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 3X Large
RS Stock No.: 284-8183Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize UK
3X Large
Colour
Black
Material
50% Cotton, 50% Polyester
Style
Polo
Fitting
Regular
Sleeve Type
Short
Country of Origin
Bangladesh
€ 25.45
€ 25.45 Each (Exc. Vat)
€ 31.56
€ 31.56 Each (inc. VAT)
RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 3X Large
1
€ 25.45
€ 25.45 Each (Exc. Vat)
€ 31.56
€ 31.56 Each (inc. VAT)
RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 3X Large
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSize UK
3X Large
Colour
Black
Material
50% Cotton, 50% Polyester
Style
Polo
Fitting
Regular
Sleeve Type
Short
Country of Origin
Bangladesh