RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 6X Large
RS Stock No.: 284-8187Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize UK
6X Large
Colour
Black
Material
50% Cotton, 50% Polyester
Style
Polo
Fitting
Regular
Sleeve Type
Short
Country of Origin
Bangladesh
€ 27.80
€ 27.80 Each (Exc. Vat)
€ 34.47
€ 34.47 Each (inc. VAT)
RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 6X Large
1
€ 27.80
€ 27.80 Each (Exc. Vat)
€ 34.47
€ 34.47 Each (inc. VAT)
RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 6X Large
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSize UK
6X Large
Colour
Black
Material
50% Cotton, 50% Polyester
Style
Polo
Fitting
Regular
Sleeve Type
Short
Country of Origin
Bangladesh