RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 4XL, EUR- 4XL

RS Stock No.: 284-8206Brand: RS PRO
brand-logo
View all in Polo Shirts

Technical Document

Specifications

Brand

RS Pro

Size EUR

4XL

Size UK

4XL

Colour

Black

Material

50% Cotton, 50% Polyester

Style

Polo

Fitting

Male

Sleeve Type

Long

Country of Origin

Bangladesh

€ 24.75

€ 24.75 Each (Exc. Vat)

€ 30.69

€ 30.69 Each (inc. VAT)

RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 4XL, EUR- 4XL

€ 24.75

€ 24.75 Each (Exc. Vat)

€ 30.69

€ 30.69 Each (inc. VAT)

RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 4XL, EUR- 4XL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Size EUR

4XL

Size UK

4XL

Colour

Black

Material

50% Cotton, 50% Polyester

Style

Polo

Fitting

Male

Sleeve Type

Long

Country of Origin

Bangladesh