RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 4XL
RS Stock No.: 285-4781Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize UK
4XL
Colour
Black
Material
50% Cotton, 50% Polyester
Style
Polo
Fitting
Regular
Sleeve Type
Short
Country of Origin
Pakistan
€ 16.97
€ 16.97 Each (Exc. Vat)
€ 21.04
€ 21.04 Each (inc. VAT)
RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 4XL
1
€ 16.97
€ 16.97 Each (Exc. Vat)
€ 21.04
€ 21.04 Each (inc. VAT)
RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 4XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSize UK
4XL
Colour
Black
Material
50% Cotton, 50% Polyester
Style
Polo
Fitting
Regular
Sleeve Type
Short
Country of Origin
Pakistan