E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black ABS Enclosure, Flanged, Black Lid, 50 x 35 x 22mm

RS Stock No.: 919-0326Brand: RS PRODistrelec Article No.: 30405990
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

50 mm

External Height

22 mm

External Width

35 mm

External Dimensions

50 x 35 x 22mm

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

NUB

Distrelec Product Id

30405990

Country of Origin

Taiwan, Province Of China

Product details

RS Flanged Enclosure

This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.

Features and Benefits

Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)

Applications

This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.

Stock information temporarily unavailable.

€ 4.59

€ 4.59 Each (Exc. Vat)

€ 5.69

€ 5.69 Each (inc. VAT)

RS PRO Black ABS Enclosure, Flanged, Black Lid, 50 x 35 x 22mm

€ 4.59

€ 4.59 Each (Exc. Vat)

€ 5.69

€ 5.69 Each (inc. VAT)

RS PRO Black ABS Enclosure, Flanged, Black Lid, 50 x 35 x 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

50 mm

External Height

22 mm

External Width

35 mm

External Dimensions

50 x 35 x 22mm

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

NUB

Distrelec Product Id

30405990

Country of Origin

Taiwan, Province Of China

Product details

RS Flanged Enclosure

This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.

Features and Benefits

Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)

Applications

This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.