E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black ABS Instrument Case, 88x40.50mm

RS Stock No.: 195-1529Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

88 mm

External Width

40.5 mm

External Dimensions

88x40.50mm

Colour

Black

Series

Aluminium Enclosure

Weight

7.8g

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 3.94

€ 3.94 Each (Exc. Vat)

€ 4.89

€ 4.89 Each (inc. VAT)

RS PRO Black ABS Instrument Case, 88x40.50mm

€ 3.94

€ 3.94 Each (Exc. Vat)

€ 4.89

€ 4.89 Each (inc. VAT)

RS PRO Black ABS Instrument Case, 88x40.50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

88 mm

External Width

40.5 mm

External Dimensions

88x40.50mm

Colour

Black

Series

Aluminium Enclosure

Weight

7.8g

Country of Origin

United Kingdom