E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Aluminium Aluminium Case, IP40, Black Lid, 250 x 350 x 110mm

RS Stock No.: 288-3190Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Aluminium

External Length

250 mm

External Height

110 mm

External Width

350 mm

External Dimensions

250 x 350 x 110mm

IP Rating

IP40

Colour

Black

Lid Colour

Black

Flanged

No

Transparent Door

No

Weight

1630g

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

€ 174.39

€ 174.39 Each (Exc. Vat)

€ 216.24

€ 216.24 Each (inc. VAT)

RS PRO Black Aluminium Aluminium Case, IP40, Black Lid, 250 x 350 x 110mm

€ 174.39

€ 174.39 Each (Exc. Vat)

€ 216.24

€ 216.24 Each (inc. VAT)

RS PRO Black Aluminium Aluminium Case, IP40, Black Lid, 250 x 350 x 110mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

Aluminium

External Length

250 mm

External Height

110 mm

External Width

350 mm

External Dimensions

250 x 350 x 110mm

IP Rating

IP40

Colour

Black

Lid Colour

Black

Flanged

No

Transparent Door

No

Weight

1630g

Country of Origin

Poland

You may be interested in