RS PRO Black Anti-Slip Flooring Glass Fibre Reinforced Plastic, Silicone Carbide Mat, Grit Finish 1.2m x 0.8m x 5mm
RS Stock No.: 159-6183Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Mat
Material
Glass Fibre Reinforced Plastic, Silicone Carbide
Self-Adhesive
No
Surface Type
Grit
Range
COBAGRiP® Sheet
Quantity Per Package
1
Colour
Black
Product Format
Sheet
Length
1.2m
Thickness
5mm
Width
0.8m
Country of Origin
China
You may be interested in
Rocol Black Anti-Slip Grit-encapsulated Polymer Mat, Solid Finish 1.15m x 750mm x 3.5 → 6.5mmBrand: Rocol
P.O.A.Each (Exc. Vat)
€ 178.23
€ 178.23 Each (Exc. Vat)
€ 221.01
€ 221.01 Each (inc. VAT)
RS PRO Black Anti-Slip Flooring Glass Fibre Reinforced Plastic, Silicone Carbide Mat, Grit Finish 1.2m x 0.8m x 5mm
1
€ 178.23
€ 178.23 Each (Exc. Vat)
€ 221.01
€ 221.01 Each (inc. VAT)
RS PRO Black Anti-Slip Flooring Glass Fibre Reinforced Plastic, Silicone Carbide Mat, Grit Finish 1.2m x 0.8m x 5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Rocol Black Anti-Slip Grit-encapsulated Polymer Mat, Solid Finish 1.15m x 750mm x 3.5 → 6.5mmBrand: Rocol
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProType
Mat
Material
Glass Fibre Reinforced Plastic, Silicone Carbide
Self-Adhesive
No
Surface Type
Grit
Range
COBAGRiP® Sheet
Quantity Per Package
1
Colour
Black
Product Format
Sheet
Length
1.2m
Thickness
5mm
Width
0.8m
Country of Origin
China
You may be interested in
Rocol Black Anti-Slip Grit-encapsulated Polymer Mat, Solid Finish 1.15m x 750mm x 3.5 → 6.5mmBrand: Rocol
P.O.A.Each (Exc. Vat)