RS PRO Black Anti-slip Tile PVC Anti-Slip Tile 470mm x 470mm x 14mm
RS Stock No.: 221-7920Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Anti-Slip Tile
Material
PVC
Self-Adhesive
No
Surface Type
Anti-Slip
Colour
Black
Thickness
14mm
Length
470mm
Width
470mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 19.03
€ 19.03 Each (Exc. Vat)
€ 23.60
€ 23.60 Each (inc. VAT)
RS PRO Black Anti-slip Tile PVC Anti-Slip Tile 470mm x 470mm x 14mm
1
€ 19.03
€ 19.03 Each (Exc. Vat)
€ 23.60
€ 23.60 Each (inc. VAT)
RS PRO Black Anti-slip Tile PVC Anti-Slip Tile 470mm x 470mm x 14mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Anti-Slip Tile
Material
PVC
Self-Adhesive
No
Surface Type
Anti-Slip
Colour
Black
Thickness
14mm
Length
470mm
Width
470mm
Country of Origin
United Kingdom