RS PRO Black Carbon Steel Hex Screw, DIN 912, ISO 898-1, M5 x 100mm
RS Stock No.: 606-411Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M5mm
Length
100mm
Head Shape
Hex
Length Metric
100mm
Material
Carbon Steel
Finish
Black
Standards Met
DIN 912, ISO 898-1
€ 111.43
€ 111.43 1 Bag of 100 (Exc. Vat)
€ 138.17
€ 138.17 1 Bag of 100 (inc. VAT)
RS PRO Black Carbon Steel Hex Screw, DIN 912, ISO 898-1, M5 x 100mm
1
€ 111.43
€ 111.43 1 Bag of 100 (Exc. Vat)
€ 138.17
€ 138.17 1 Bag of 100 (inc. VAT)
RS PRO Black Carbon Steel Hex Screw, DIN 912, ISO 898-1, M5 x 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M5mm
Length
100mm
Head Shape
Hex
Length Metric
100mm
Material
Carbon Steel
Finish
Black
Standards Met
DIN 912, ISO 898-1