RS PRO Black Carbon Steel Hex Screw, DIN 912, ISO 898-1, M18 x 60mm
RS Stock No.: 606-438Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M18mm
Length
60mm
Head Shape
Hex
Length Metric
60mm
Material
Carbon Steel
Finish
Black
Standards Met
DIN 912, ISO 898-1
€ 43.96
€ 43.96 1 Bag of 10 (Exc. Vat)
€ 54.51
€ 54.51 1 Bag of 10 (inc. VAT)
RS PRO Black Carbon Steel Hex Screw, DIN 912, ISO 898-1, M18 x 60mm
1
€ 43.96
€ 43.96 1 Bag of 10 (Exc. Vat)
€ 54.51
€ 54.51 1 Bag of 10 (inc. VAT)
RS PRO Black Carbon Steel Hex Screw, DIN 912, ISO 898-1, M18 x 60mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M18mm
Length
60mm
Head Shape
Hex
Length Metric
60mm
Material
Carbon Steel
Finish
Black
Standards Met
DIN 912, ISO 898-1