RS PRO Black Combat Trousers 36in W 31in L
RS Stock No.: 124-8220Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Men
Colour
Black
Leg Length
31in
Style
Combat Trousers
Waist Size Imperial
36in
Material
Polycotton
Series
C701
Knee Pad Pocket
No
Elasticated Waist
No
€ 41.14
€ 41.14 Each (Exc. Vat)
€ 51.01
€ 51.01 Each (inc. VAT)
RS PRO Black Combat Trousers 36in W 31in L
1
€ 41.14
€ 41.14 Each (Exc. Vat)
€ 51.01
€ 51.01 Each (inc. VAT)
RS PRO Black Combat Trousers 36in W 31in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProGender
Men
Colour
Black
Leg Length
31in
Style
Combat Trousers
Waist Size Imperial
36in
Material
Polycotton
Series
C701
Knee Pad Pocket
No
Elasticated Waist
No