RS PRO Black Die Cast Aluminium Enclosure, Black Lid, 110 x 60 x 54mm

RS Stock No.: 146-5333Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

110 mm

External Height

54 mm

External Width

60 mm

External Dimensions

110 x 60 x 54mm

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

RAL Code

RAL 9011

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Multi Purpose, Die Cast Aluminium Enclosure, Black

Introducing the black die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to maintain, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection.

Features and benefits

• Available in a range of sizes to suit numerous applications
• Stylish black design
• Robust, lightweight and easy to maintain
• Durable die cast aluminium design, offering high resistance to corrosion
• Versatile enclosure that can be used in a range of environments
• Electrically conducting

Applications

Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical
• Music industry (pedals and foot switches)
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

Can this enclosure be used outside?

The RS PRO aluminium die cast enclosures are ideal for general purpose use indoors. Outdoor use is not recommended if being used to house electrical components.

What is included?

Aluminium die cast enclosure with matching lid that are both black in colour.

€ 26.83

€ 26.83 Each (Exc. Vat)

€ 33.27

€ 33.27 Each (inc. VAT)

RS PRO Black Die Cast Aluminium Enclosure, Black Lid, 110 x 60 x 54mm

€ 26.83

€ 26.83 Each (Exc. Vat)

€ 33.27

€ 33.27 Each (inc. VAT)

RS PRO Black Die Cast Aluminium Enclosure, Black Lid, 110 x 60 x 54mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

110 mm

External Height

54 mm

External Width

60 mm

External Dimensions

110 x 60 x 54mm

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

RAL Code

RAL 9011

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Multi Purpose, Die Cast Aluminium Enclosure, Black

Introducing the black die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to maintain, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection.

Features and benefits

• Available in a range of sizes to suit numerous applications
• Stylish black design
• Robust, lightweight and easy to maintain
• Durable die cast aluminium design, offering high resistance to corrosion
• Versatile enclosure that can be used in a range of environments
• Electrically conducting

Applications

Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical
• Music industry (pedals and foot switches)
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

Can this enclosure be used outside?

The RS PRO aluminium die cast enclosures are ideal for general purpose use indoors. Outdoor use is not recommended if being used to house electrical components.

What is included?

Aluminium die cast enclosure with matching lid that are both black in colour.