RS PRO Black Die Cast Handle, L-Handle

RS Stock No.: 216-912Brand: RS PRO
brand-logo
View all in Locking Handles

Technical Document

Specifications

Brand

RS Pro

Handle Style

L-Handle

Handle Length

80.3mm

Finish

Black

Material

Die Cast

Colour

Black

Country of Origin

France

Stock information temporarily unavailable.

€ 18.72

€ 18.72 Each (Exc. Vat)

€ 23.21

€ 23.21 Each (inc. VAT)

RS PRO Black Die Cast Handle, L-Handle

€ 18.72

€ 18.72 Each (Exc. Vat)

€ 23.21

€ 23.21 Each (inc. VAT)

RS PRO Black Die Cast Handle, L-Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Handle Style

L-Handle

Handle Length

80.3mm

Finish

Black

Material

Die Cast

Colour

Black

Country of Origin

France