E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Digital Pocket Stopwatch 24 h 40 min 1 s

RS Stock No.: 811-1818Brand: RS PRO
brand-logo
View all in Stopwatches & Timers

Technical Document

Specifications

Brand

RS Pro

Type

Pocket Stopwatch

Digital/Analogue

Digital

Maximum Time

24 h 40 min 1 s

Resolution

1/100s

Power Source

Battery

Alarm Function

Yes

Calendar

Yes

Water Resistance

Water Resistant

Colour/finish

Black

Case Material

Plastic

Height

64mm

Maximum Time Hours

24h

Width

64mm

Maximum Time Seconds

1s

Maximum Time Minutes

40min

Country of Origin

China

Product details

RS PRO Digital Pocket Stopwatch

Introducing the pocket stopwatch from our trusted and reliable own brand RS PRO, a compact 1/100 second LCD stopwatch with lap facility, normal time, alarm and calendar features. This pocket sized stopwatch features an LCD screen allowing you to view results clearly in real time, with 8 mm and 6 mm digit heights. From the time start, this stopwatch counts to 40 minutes in 1/100 second and then to 24 hours in 1 second intervals, including accuracy within 2 second over 24 hours. This RS PRO digital stopwatch operates via a 3 volt operating system with 2032 lithium battery, offering increased reliability and accuracy. This reliable timer is enclosed in a stylish black water resistant case with a cord lanyard, making it ideal for use indoor and outdoor in a range of applications.

Features and benefits

• Stylish black water resistant plastic case, making it ideal for use in a range of applications
• Clear LCD screen to display results with ease
• Normal time, calendar, alarm and lap facility
• Accuracy within 2 second over 24 hours
• 5 year battery life under normal use, providing a long lasting and reliable device
• 1/100 second resolution
• Counts up to 40 minutes in 1/100 second and then to 24 hours in 1 second intervals

Applications

Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:
• Sporting events
• Competitions
• Tests and experiments
• Live events

What batteries does this require?

This timer from RS PRO uses a 3 volt operating system with 2032 lithium battery with an average life of 5 years under normal use from the start, offering an enhanced and reliable timer.

What is the maximum time achievable?

The maximum time achievable for this stopwatch is 24 hours.

Does the timer include an alarm?

This pocket sized stopwatch from RS PRO features an audible alarm, enhancing the notification experience.

Stock information temporarily unavailable.

€ 29.55

€ 29.55 Each (Exc. Vat)

€ 36.64

€ 36.64 Each (inc. VAT)

RS PRO Black Digital Pocket Stopwatch 24 h 40 min 1 s

Calibration type

€ 29.55

€ 29.55 Each (Exc. Vat)

€ 36.64

€ 36.64 Each (inc. VAT)

RS PRO Black Digital Pocket Stopwatch 24 h 40 min 1 s
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Pocket Stopwatch

Digital/Analogue

Digital

Maximum Time

24 h 40 min 1 s

Resolution

1/100s

Power Source

Battery

Alarm Function

Yes

Calendar

Yes

Water Resistance

Water Resistant

Colour/finish

Black

Case Material

Plastic

Height

64mm

Maximum Time Hours

24h

Width

64mm

Maximum Time Seconds

1s

Maximum Time Minutes

40min

Country of Origin

China

Product details

RS PRO Digital Pocket Stopwatch

Introducing the pocket stopwatch from our trusted and reliable own brand RS PRO, a compact 1/100 second LCD stopwatch with lap facility, normal time, alarm and calendar features. This pocket sized stopwatch features an LCD screen allowing you to view results clearly in real time, with 8 mm and 6 mm digit heights. From the time start, this stopwatch counts to 40 minutes in 1/100 second and then to 24 hours in 1 second intervals, including accuracy within 2 second over 24 hours. This RS PRO digital stopwatch operates via a 3 volt operating system with 2032 lithium battery, offering increased reliability and accuracy. This reliable timer is enclosed in a stylish black water resistant case with a cord lanyard, making it ideal for use indoor and outdoor in a range of applications.

Features and benefits

• Stylish black water resistant plastic case, making it ideal for use in a range of applications
• Clear LCD screen to display results with ease
• Normal time, calendar, alarm and lap facility
• Accuracy within 2 second over 24 hours
• 5 year battery life under normal use, providing a long lasting and reliable device
• 1/100 second resolution
• Counts up to 40 minutes in 1/100 second and then to 24 hours in 1 second intervals

Applications

Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:
• Sporting events
• Competitions
• Tests and experiments
• Live events

What batteries does this require?

This timer from RS PRO uses a 3 volt operating system with 2032 lithium battery with an average life of 5 years under normal use from the start, offering an enhanced and reliable timer.

What is the maximum time achievable?

The maximum time achievable for this stopwatch is 24 hours.

Does the timer include an alarm?

This pocket sized stopwatch from RS PRO features an audible alarm, enhancing the notification experience.