RS PRO Black Double Sided Foam Tape, 19mm x 11m, 1.6mm Thick
RS Stock No.: 227-894Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWidth
19mm
Thickness
1.6mm
Length
11m
Backing Material
Acrylic Foam
Colour
Black
Adhesion Strength
33 N/cm
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Maximum Operating Temperature
+120°C
Country of Origin
Poland
€ 58.00
€ 58.00 Each (Exc. Vat)
€ 71.92
€ 71.92 Each (inc. VAT)
RS PRO Black Double Sided Foam Tape, 19mm x 11m, 1.6mm Thick
1
€ 58.00
€ 58.00 Each (Exc. Vat)
€ 71.92
€ 71.92 Each (inc. VAT)
RS PRO Black Double Sided Foam Tape, 19mm x 11m, 1.6mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProWidth
19mm
Thickness
1.6mm
Length
11m
Backing Material
Acrylic Foam
Colour
Black
Adhesion Strength
33 N/cm
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Maximum Operating Temperature
+120°C
Country of Origin
Poland