RS PRO Black Neoprene Rubber Sheet, 10m x 1.4m x 1.5mm3.5 MPa

RS Stock No.: 205-507Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Material

Neoprene

Colour

Black

Length

10m

Width

1.4m

Adhesive Backing

No

Suitability

All purpose rubber for use with non food applications

Thickness

1.5mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Tensile Strength

3.5 MPa

Elongation

250%

Country of Origin

China

Stock information temporarily unavailable.

€ 251.89

€ 251.89 Each (Exc. Vat)

€ 312.34

€ 312.34 Each (inc. VAT)

RS PRO Black Neoprene Rubber Sheet, 10m x 1.4m x 1.5mm3.5 MPa

€ 251.89

€ 251.89 Each (Exc. Vat)

€ 312.34

€ 312.34 Each (inc. VAT)

RS PRO Black Neoprene Rubber Sheet, 10m x 1.4m x 1.5mm3.5 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Neoprene

Colour

Black

Length

10m

Width

1.4m

Adhesive Backing

No

Suitability

All purpose rubber for use with non food applications

Thickness

1.5mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Tensile Strength

3.5 MPa

Elongation

250%

Country of Origin

China