RS PRO Black Fabric Desk Chair, 114kg Weight Capacity

RS Stock No.: 121-9769Brand: RS PRO
brand-logo
View all in Office Chairs

Technical Document

Specifications

Brand

RS Pro

Chair Type

Desk Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

41 → 51cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Fabric

Weight Capacity

114kg

Maximum Seat Height

51cm

Minimum Seat Height

41cm

Country of Origin

United Kingdom

Product details

RS Pro Mesh Chair

Mesh chairs are great for all round comfort, providing support and allowing airflow to keep you cool. The Mesh chairs are covered with fabric making them suitable for use in both the office and home working environments

Suitable for users up to a maximum weight of 114 kg
Suitable for use 8 hours per day, five days a week

Supplied with

1 x Chair and Assembly Instructions

Standards

BS7176

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

You may be interested in
RS PRO Black Fabric Typist Chair
€ 229.13Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Fabric Desk Chair, 114kg Weight Capacity

P.O.A.

RS PRO Black Fabric Desk Chair, 114kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Fabric Typist Chair
€ 229.13Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Chair Type

Desk Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

41 → 51cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Fabric

Weight Capacity

114kg

Maximum Seat Height

51cm

Minimum Seat Height

41cm

Country of Origin

United Kingdom

Product details

RS Pro Mesh Chair

Mesh chairs are great for all round comfort, providing support and allowing airflow to keep you cool. The Mesh chairs are covered with fabric making them suitable for use in both the office and home working environments

Suitable for users up to a maximum weight of 114 kg
Suitable for use 8 hours per day, five days a week

Supplied with

1 x Chair and Assembly Instructions

Standards

BS7176

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

You may be interested in
RS PRO Black Fabric Typist Chair
€ 229.13Each (Exc. Vat)