E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Foam Tape, 12.0mm x 10.0m, 3.0mm Thick

RS Stock No.: 567-963Brand: RS PRODistrelec Article No.: 30414475
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

12.0mm

Thickness

3.0mm

Length

10.0m

Backing Material

EPDM

Colour

Black

Adhesive Material

Rubber

Maximum Operating Temperature

+90°C

Distrelec Product Id

30414475

Country of Origin

United Kingdom

Product details

RS PRO Black EPDM Foam Tape

This exceptional RS PRO Black EPDM Foam tape uses a closed cell foam with a high-performance rubber adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.

This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in both internal and external applications where an efficient method of dampening vibration is needed.

Application

The RS PRO foam tape provides high strength and long-term durability through a pressure sensitive acrylic adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular surfaces and isn't affected by UV light.

Features and Benefits

High strength rubber adhesive backing to ensure long seal life
Tape system is versatile, convenient, quick and easy to use
Ideal for bonding, attaching and mounting
Designed for irregular surfaces
Resistant to moisture and UV Radiation
Dampens down vibration and can be used as a draft excluder

Benefits of choosing RS PRO Foam Tape

RS PRO Foam Tape. Utilizing the general purpose rubber adhesive on a single side of the foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Unconventional foam tape. RS PRO ensures this tape to ensure extreme reliability, consistent durability and a consistent bond.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The rubber adhesive is extremely durable and resistant to changing temperatures over time.

You may be interested in
Stock information temporarily unavailable.

€ 8.41

€ 8.41 1 Reel of 10 Metres (Exc. Vat)

€ 10.43

€ 10.43 1 Reel of 10 Metres (inc. VAT)

RS PRO Black Foam Tape, 12.0mm x 10.0m, 3.0mm Thick

€ 8.41

€ 8.41 1 Reel of 10 Metres (Exc. Vat)

€ 10.43

€ 10.43 1 Reel of 10 Metres (inc. VAT)

RS PRO Black Foam Tape, 12.0mm x 10.0m, 3.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 8.41
6 - 14€ 8.20
15+€ 8.14
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

12.0mm

Thickness

3.0mm

Length

10.0m

Backing Material

EPDM

Colour

Black

Adhesive Material

Rubber

Maximum Operating Temperature

+90°C

Distrelec Product Id

30414475

Country of Origin

United Kingdom

Product details

RS PRO Black EPDM Foam Tape

This exceptional RS PRO Black EPDM Foam tape uses a closed cell foam with a high-performance rubber adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.

This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in both internal and external applications where an efficient method of dampening vibration is needed.

Application

The RS PRO foam tape provides high strength and long-term durability through a pressure sensitive acrylic adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular surfaces and isn't affected by UV light.

Features and Benefits

High strength rubber adhesive backing to ensure long seal life
Tape system is versatile, convenient, quick and easy to use
Ideal for bonding, attaching and mounting
Designed for irregular surfaces
Resistant to moisture and UV Radiation
Dampens down vibration and can be used as a draft excluder

Benefits of choosing RS PRO Foam Tape

RS PRO Foam Tape. Utilizing the general purpose rubber adhesive on a single side of the foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Unconventional foam tape. RS PRO ensures this tape to ensure extreme reliability, consistent durability and a consistent bond.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The rubber adhesive is extremely durable and resistant to changing temperatures over time.

You may be interested in