Technical Document
Specifications
Brand
RS ProWidth
12.0mm
Thickness
2.0mm
Length
10.0m
Backing Material
PVC
Colour
Black
Adhesive Material
Polychloroprene
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
Product details
RS PRO Black Single Sided Neoprene Foam Tape
This exceptional RS PRO Black Neoprene Foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to a synthetic adhesive. It features a strong initial adhesion and great holding power to a variety of materials.
This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications or where the bond is not exposed to severe UV radiation. The tape has great outstanding non-ageing properties, good resistance to acids and solvents.
Application
The RS PRO foam tape provides high strength and long-term durability through a solvent-based rubber adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces with good adhesion characteristics.
Features and Benefits
High strength synthetic adhesive backing to ensure long seal life
Tape system is versatile, convenient, quick and easy to use
Ideal for bonding, attaching and mounting
Designed for use on irregular surfaces
Good resistance to acids and solvents
Benefits of choosing RS PRO Foam Tape
RS PRO Foam Tape. Utilizing the general purpose synthetic adhesive on single-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.
Unconventional foam tape. RS PRO ensures this tape to ensure extreme reliability, consistent durability and a consistent bond.
Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The synthetic adhesive is extremely durable and resistant to changing temperatures over time.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWidth
12.0mm
Thickness
2.0mm
Length
10.0m
Backing Material
PVC
Colour
Black
Adhesive Material
Polychloroprene
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
Product details
RS PRO Black Single Sided Neoprene Foam Tape
This exceptional RS PRO Black Neoprene Foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to a synthetic adhesive. It features a strong initial adhesion and great holding power to a variety of materials.
This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications or where the bond is not exposed to severe UV radiation. The tape has great outstanding non-ageing properties, good resistance to acids and solvents.
Application
The RS PRO foam tape provides high strength and long-term durability through a solvent-based rubber adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces with good adhesion characteristics.
Features and Benefits
High strength synthetic adhesive backing to ensure long seal life
Tape system is versatile, convenient, quick and easy to use
Ideal for bonding, attaching and mounting
Designed for use on irregular surfaces
Good resistance to acids and solvents
Benefits of choosing RS PRO Foam Tape
RS PRO Foam Tape. Utilizing the general purpose synthetic adhesive on single-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.
Unconventional foam tape. RS PRO ensures this tape to ensure extreme reliability, consistent durability and a consistent bond.
Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The synthetic adhesive is extremely durable and resistant to changing temperatures over time.